Surface mount shielded wirewound power inductor featuring 1µH inductance with a 30% tolerance, tested at 100kHz. This component offers a 4A current rating and a low DC resistance of 19.5mΩ. Designed for automotive applications with AEC-Q200 qualification, it operates within a -40°C to +125°C temperature range and is housed in a compact, nonstandard package.
Taiyo Yuden NRS5030T1R0NMGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 19.5mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Length | 0.193inch |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 6.6A |
| Self Resonant Frequency | 110MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5030T1R0NMGJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.