Surface mount general purpose inductor featuring 2.2µH inductance with a 30% tolerance, designed with a ferrite core for efficient performance. This shielded component offers a 3.5A current rating and a saturation current of 4.2A, with a low DC resistance of 23mΩ. Operating within a temperature range of -25°C to 120°C, it is packaged in a 5030 (5.0mm x 5.0mm) case with a height of 3.1mm, suitable for tape and reel packaging.
Taiyo Yuden NRS5030T2R2NMGJ technical specifications.
| Package/Case | 5030 |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 23mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 2.2uH |
| Length | 0.193inch |
| Max DC Current | 4.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 46MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5030T2R2NMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
