
Surface mount general purpose inductor featuring 3.3µH inductance with a 20% tolerance. This shielded, ferrite-core component offers a 3A current rating and 3.6A saturation current. Designed for demanding applications, it operates within a -25°C to 120°C temperature range and boasts a low 30mΩ DC resistance. The 5030 package size ensures compact integration, with dimensions of 5.0mm x 5.0mm x 3.0mm.
Taiyo Yuden NRS5030T3R3MMGJ technical specifications.
| Package/Case | 5030 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 30mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 3.3uH |
| Length | 0.193inch |
| Max DC Current | 3.6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 36MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5030T3R3MMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
