Surface mount general purpose inductor featuring 4.7µH inductance with a 20% tolerance. This shielded, ferrite-core component offers a 2.6A RMS current rating and 3.1A saturation current. Operating within a -25°C to 120°C temperature range, it has a DC resistance of 35mΩ and a self-resonant frequency of 31MHz. Packaged in a 5030 case, it measures 4.9mm in depth, 3.1mm in height, and 4.9mm in width.
Sign in to ask questions about the Taiyo Yuden NRS5030T4R7MMGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS5030T4R7MMGJ technical specifications.
| Package/Case | 5030 |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 35mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 4.7uH |
| Length | 0.193inch |
| Max DC Current | 3.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 31MHz |
| Series | NR |
| Series Resistance | 45.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5030T4R7MMGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.