Surface mount wirewound power inductor featuring 470nH inductance with a 30% tolerance, designed for high current applications with a 9A saturation current and 5A RMS current rating. This shielded ferrite core inductor offers a low DC resistance of 10mR and a maximum operating temperature of 120°C. Ideal for demanding power supply circuits, it operates efficiently at 100kHz with a self-resonant frequency of 185MHz. Packaged in tape and reel, this component is RoHS compliant and halogen-free.
Taiyo Yuden NRS5030TR47NMGJ technical specifications.
| Package/Case | 5030 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 3.1mm |
| Inductance | 470nH |
| Length | 4.9mm |
| Max DC Current | 9A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 185MHz |
| Series | NR, S Type |
| Series Resistance | 13mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5030TR47NMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.