
The NRS5040T2R2NMGJ is a surface mount fixed inductor from Taiyo Yuden. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is shielded and has a rated current of 3.7 amps. It has a DC resistance of 0.0286 ohms and a self resonance frequency of 42 MHz. The inductor is designed for power applications and has a nominal inductance of 2.2 microhenries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS5040T2R2NMGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 4.9 |
| Tolerance | 30 |
| Package Width | 4.9 |
| Package Height | 4.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0286 |
| Rated Current-Max | 3.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 42 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS5040T2R2NMGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.