
SMD shielded general purpose inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 3.1A max DC current, and 3.3A saturation current. Operates from -40°C to 125°C with a DC resistance of 37.7mΩ. This AEC-Q200 rated component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS5040T4R7NMGKV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS5040T4R7NMGKV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37.7mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Inductance | 4.7uH |
| Length | 4.9mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 28MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5040T4R7NMGKV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
