The Taiyo Yuden NRS5040T6R8MMGJV is a general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 2.4A. It is shielded and designed for power inductor applications. The inductor has a dual-ended terminal placement and operates over a temperature range of -40 to 125 degrees Celsius.
Taiyo Yuden NRS5040T6R8MMGJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0637 |
| Rated Current-Max | 2.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS5040T6R8MMGJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.