
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 0.46A RMS current, 520mA saturation current, and 1.158Ω DCR. Operates from -25°C to 125°C and is RoHS compliant. Dimensions are 6mm x 6.2mm x 1.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS6012T470MMGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.158R |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 460mA |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Self Resonant Frequency | 6MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6012T470MMGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.