
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.35A RMS current rating, and 1.3A saturation current. DC resistance is 198mΩ at a test frequency of 100kHz. Operating temperature range is -25°C to 125°C. Packaged in tape and reel, this component is RoHS and Halogen Free compliant.
Taiyo Yuden NRS6012T6R8MMGJ technical specifications.
| Package/Case | 6012 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 198mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 6mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.35A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 30MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6012T6R8MMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.