Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance, rated for 2.9A DC current and 3.2A saturation current. Features a ferrite core, 40.8mΩ DC resistance, and operates across a -40°C to 125°C temperature range. This AEC-Q200 qualified component is supplied on tape and reel, with a 6mm x 6mm x 2mm package.
Sign in to ask questions about the Taiyo Yuden NRS6020T2R2NMGJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS6020T2R2NMGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40.8mR |
| Depth | 6mm |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Inductance | 2.2uH |
| Length | 6mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 73MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6020T2R2NMGJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.