Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.4A maximum DC current, and 1.3A saturation current. DC resistance is 175.5mΩ at a test frequency of 100kHz. Operating temperature range is -25°C to 125°C. Dimensions are 6.2mm (depth) x 6mm (length) x 6mm (width) with a 4.7mm lead pitch. Packaged in tape and reel, this component is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS6028T220MMGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 175.5mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 12MHz |
| Series | NRS |
| Series Resistance | 175.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6028T220MMGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
