
Surface mount, shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.4A maximum DC current rating, and 1.3A saturation current. Operating temperature range is -40°C to 125°C, with a DC resistance of 175.5mΩ. This component is AEC-Q200 qualified and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS6028T220MMGJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 175.5mR |
| Depth | 6mm |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Inductance | 22uH |
| Length | 6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 12MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6028T220MMGJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.