
Surface mount shielded wirewound power inductor featuring 3µH inductance with a 30% tolerance. Operates with a maximum DC current of 3.6A and RMS current of 3.4A, exhibiting a low DC resistance of 29.9mΩ. The ferrite core material and shielded construction are suitable for applications up to 125°C. This component is halogen-free, lead-free, and RoHS compliant, supplied in a 2424 package on tape and reel.
Taiyo Yuden NRS6028T3R0NMGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 29.9mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Inductance | 3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 55MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.