Inductor Power Shielded Wirewound 3uH 30% 100KHz Ferrite 3.4A 0.0299Ohm DCR 2424 Automotive T/R
Sign in to ask questions about the Taiyo Yuden NRS6028T3R0NMGJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS6028T3R0NMGJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0299 |
| Rated Current-Max | 3.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS6028T3R0NMGJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.