
Surface mount, shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a 3A current rating, 2.7A saturation current, and 40.3mΩ DC resistance. Operates from -40°C to 125°C and is AEC-Q200 qualified. Ferrite core construction ensures reliable performance in automotive applications.
Taiyo Yuden NRS6028T4R7MMGKV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 40.3mR |
| Depth | 6mm |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 4.7uH |
| Length | 0.236inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 39MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6028T4R7MMGKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
