
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, rated for 2.4A maximum DC current. Features a ferrite core, 59.8mΩ DC resistance, and 3.1A saturation current. Operating temperature range is -40°C to 125°C. Designed for automotive applications with AEC-Q200 qualification. Packaged in tape and reel.
Sign in to ask questions about the Taiyo Yuden NRS6045T100MMGKV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS6045T100MMGKV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 59.8mR |
| Depth | 6mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Length | 0.236inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 12MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6045T100MMGKV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
