
Surface mount shielded wirewound power inductor featuring 100µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 750mA and a saturation current of 900mA, with a low DC resistance of 605.8mΩ. Operating across a wide temperature range of -40°C to 125°C and AEC-Q200 qualified, it is suitable for automotive applications. The component is provided in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden NRS6045T101MMGKV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS6045T101MMGKV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 605.8mR |
| Depth | 6mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Inductance | 100uH |
| Length | 6mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Saturation Current | 900mA |
| Self Resonant Frequency | 3MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden NRS6045T101MMGKV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
