Inductor Power Shielded Wirewound 4.5uH 20% 100KHz Ferrite 3.1A 0.039Ohm DCR 2424 Automotive T/R
Taiyo Yuden NRS6045T4R5MMGKV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 39mR |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Inductance | 4.5uH |
| Length | 6mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Self Resonant Frequency | 25MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS6045T4R5MMGKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.