Surface mount wirewound power inductor featuring 1µH inductance and 6.2A maximum DC current. This shielded ferrite core component offers a low 11.7mΩ DCR and 7.8A saturation current, operating from -40°C to 125°C. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
Taiyo Yuden NRS8030T1R0NJGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.7mR |
| Depth | 8mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Inductance | 1uH |
| Length | 8mm |
| Max DC Current | 6.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 7.8A |
| Self Resonant Frequency | 120MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8030T1R0NJGJV to view detailed technical specifications.
No datasheet is available for this part.