Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 5.3A 0.0156Ohm DCR 3131 Automotive T/R
Taiyo Yuden NRS8030T1R5NJGJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0156 |
| Rated Current-Max | 5.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS8030T1R5NJGJV to view detailed technical specifications.
No datasheet is available for this part.