
Surface mount general purpose fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for demanding applications. This shielded ferrite core component offers a 4A RMS current rating and 3.6A saturation current, with a low DC resistance of 28.6mΩ. Operating across a wide temperature range of -25°C to 125°C, it is housed in an 8030 package with SMD terminations. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS8030T4R7MJGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 8030 |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 28.6mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5.6mm |
| Length | 8mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 40MHz |
| Series | NRS |
| Series Resistance | 28.6mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8030T4R7MJGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
