
Surface mount, shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 3.4A RMS current rating, and 3A saturation current. DC resistance is 37.7mΩ at a test frequency of 100kHz. Operates from -25°C to 125°C, housed in an 8030 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS8030T6R8MJGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 8030 |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 37.7mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 32MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8030T6R8MJGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
