
Surface mount shielded wirewound power inductor featuring 900nH inductance with a 30% tolerance, designed for 100kHz operation. This component offers a low DC resistance of 7.8mR and a maximum DC current rating of 13A, with an RMS current of 7.8A. Operating within a temperature range of -25°C to 125°C, it is housed in an 8040 package with ferrite core material. The inductor is RoHS compliant, lead-free, and halogen-free, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 8040 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.8mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 4.2mm |
| Inductance | 900nH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 7.8A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 85MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
