This general purpose inductor from Taiyo Yuden features a nominal inductance of 1uH and a maximum rated current of 7.8A. It is designed for surface mount applications and has a dual-ended terminal placement. The inductor is shielded and suitable for power inductor applications. It operates within a temperature range of -25 to 125 degrees Celsius.
Taiyo Yuden NRS8040T1R0NJGJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0078 |
| Rated Current-Max | 7.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS8040T1R0NJGJ to view detailed technical specifications.
No datasheet is available for this part.