This Taiyo Yuden inductor features a shielded design and a general purpose application. It has a nominal inductance of 1.4uH and a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 7A and has a DC resistance of 0.0091Ohm. It is suitable for surface mount applications and has a self resonance frequency of 63Hz.
Taiyo Yuden NRS8040T1R4NJGJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0091 |
| Rated Current-Max | 7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS8040T1R4NJGJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.