Surface mount shielded wirewound power inductor with 2µH inductance and 30% tolerance. Features a ferrite core, 8.1A saturation current, and 6.3A RMS current. Operates within a -25°C to 125°C temperature range, with a low DC resistance of 11.7mΩ. Packaged in tape and reel, this component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS8040T2R0NJGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 8040 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.7mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Inductance | 2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 5.6mm |
| Length | 8mm |
| Max DC Current | 8.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.3A |
| RoHS Compliant | Yes |
| Saturation Current | 8.1A |
| Self Resonant Frequency | 50MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8040T2R0NJGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.