
The Taiyo Yuden NRS8040T3R6NJGJV is a surface mount fixed inductor with a nominal inductance of 3.6uH and a tolerance of 30%. It features dual ended terminals and is shielded for reduced electromagnetic interference. This inductor is designed for power inductor applications and has a maximum rated current of 4.9A. It operates over a temperature range of -40 to 125 degrees Celsius.
Taiyo Yuden NRS8040T3R6NJGJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0195 |
| Rated Current-Max | 4.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS8040T3R6NJGJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.