
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.5A 0.182Ohm DCR 3131 T/R
Taiyo Yuden NRS8040T470MJGK technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 140mR |
| Height - Seated (Max) | 0.165inch |
| Inductance | 47uH |
| Length | 0.315inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 8MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
No datasheet is available for this part.