Ferrite-core, shielded, general-purpose surface mount inductor with 4.7µH inductance and 30% tolerance. Features a 4.1A RMS current rating, 5.4A saturation current, and 23.4mΩ DC resistance. Operates from -25°C to 125°C, housed in an 8040 package with SMD terminations. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS8040T4R7NJGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 8040 |
| Core Material | Ferrite |
| Current Rating | 4.1A |
| DC Resistance (DCR) | 23.4mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 4.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 5.6mm |
| Length | 8mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.1A |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 30MHz |
| Series | NRS |
| Series Resistance | 23.4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS8040T4R7NJGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
