
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance, tested at 100kHz. Features a 3.7A RMS current rating and 4.4A saturation current, with a low 32.5mΩ DC resistance. Operates from -25°C to 125°C and is housed in an 8040 package with ferrite core. This RoHS and Lead Free compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 8040 |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 32.5mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 4.2mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 5.6mm |
| Length | 8mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Self Resonant Frequency | 24MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
