
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.65A 0.36Ohm DCR 1212 T/R
Sign in to ask questions about the Taiyo Yuden NRV3012T6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRV3012T6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 360mR |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 40MHz |
| Series | NR, V Type |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRV3012T6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
