
Surface mount fixed inductor with 22µH inductance and 20% tolerance. Features a shielded wirewound construction with a ferrite core, rated for 2.55A DC current and 2.87A saturation current. Operates across a -40°C to 125°C temperature range with a DC resistance of 62.4mΩ. This component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden NS10145T220MNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NS10145T220MNA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 62.4mR |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 10.1mm |
| Max DC Current | 2.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.55A |
| RoHS Compliant | Yes |
| Saturation Current | 2.87A |
| Self Resonant Frequency | 13.5MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS10145T220MNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
