
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a 8.39A RMS current rating, 11.9A saturation current, and 7.2mΩ DC resistance. Operates from -40°C to 125°C, with a test frequency of 100kHz and a self-resonant frequency of 75.5MHz. Packaged in tape and reel, this RoHS and Halogen Free component utilizes a ferrite core.
Taiyo Yuden NS10155T1R5NNA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.39A |
| DC Resistance (DCR) | 7.2mR |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 5.5mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 0.398inch |
| Max DC Current | 11.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.39A |
| RoHS Compliant | Yes |
| Saturation Current | 11.9A |
| Self Resonant Frequency | 75.5MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.398inch |
| RoHS | Compliant |
No datasheet is available for this part.