
The NS10155T4R7NNV is a surface mount fixed inductor from Taiyo Yuden with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 4.7 microhenries and a maximum rated current of 6.01 amperes. The inductor is not shielded and is designed for power inductor applications. It has a DC resistance of 0.0135 ohms and a self resonance frequency of 33.4 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0135 |
| Rated Current-Max | 6.01 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 33.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |