
Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 5.88A maximum DC current, and 7.7A saturation current. Operates within a -40°C to 125°C temperature range, with a low DC resistance of 13.2mΩ. This component is RoHS and Halogen Free compliant, packaged in tape and reel.
Taiyo Yuden NS10165T4R7NNA technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.2mR |
| Depth | 10.4mm |
| Halogen Free | Halogen Free |
| Height | 6.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 10.1mm |
| Max DC Current | 5.88A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.88A |
| RoHS Compliant | Yes |
| Saturation Current | 7.7A |
| Self Resonant Frequency | 36.8MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS10165T4R7NNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
