Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a 2.7A RMS current rating, 2.23A saturation current, and 66.12mΩ DC resistance. Operates from -40°C to 125°C, with a test frequency of 100kHz and a self-resonant frequency of 9.3MHz. Encased in a ferrite core, this component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NS12555T470MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 66.12mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 5.5mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 2.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.23A |
| Self Resonant Frequency | 9.3MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12555T470MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.