Surface mount wirewound power inductor with 47µH inductance and 20% tolerance. Features a 2.7A current rating, 66.12mΩ DC resistance, and ferrite core. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 125°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Taiyo Yuden NS12555T470MNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NS12555T470MNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 66.12mR |
| Depth | 12.5mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 2.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.23A |
| Self Resonant Frequency | 9.3MHz |
| Series | NS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12555T470MNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.