Surface mount shielded wirewound power inductor with 6µH inductance and 30% tolerance. Features a 5.6A RMS current rating, 5.01A saturation current, and 16.8mΩ DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Dimensions are 12.5mm (L) x 12.5mm (W) x 5.5mm (H).
Taiyo Yuden NS12555T6R0NN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16.8mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 5.5mm |
| Inductance | 6uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 5.01A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.6A |
| RoHS Compliant | Yes |
| Saturation Current | 5.01A |
| Self Resonant Frequency | 26.4MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12555T6R0NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.