Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a 4.75A RMS current rating and 6.96A saturation current. Operates from -40°C to 125°C with a low DC resistance of 23.88mΩ. This component is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden NS12565T100MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NS12565T100MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23.88mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 6.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 6.96A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.75A |
| RoHS Compliant | Yes |
| Saturation Current | 6.96A |
| Self Resonant Frequency | 15.8MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12565T100MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.