
Surface mount wirewound power inductor featuring 33µH inductance with a 20% tolerance, tested at 100kHz. This shielded ferrite core component offers a 3.22A RMS current rating and a saturation current of 3.89A, with a low DC resistance of 46.8mΩ. Operating across a -40°C to 125°C temperature range, it measures 12.5mm L x 12.8mm D x 6.5mm H and is supplied in tape and reel packaging.
Taiyo Yuden NS12565T330MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.22A |
| DC Resistance (DCR) | 46.8mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 6.5mm |
| Height - Seated (Max) | 0.27inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 3.89A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.22A |
| RoHS Compliant | Yes |
| Saturation Current | 3.89A |
| Self Resonant Frequency | 9.1MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
No datasheet is available for this part.