Surface mount shielded wirewound power inductor with 4.2µH inductance and 30% tolerance. Features a ferrite core, 5.91A RMS current, and 10.15A saturation current. Operates from -40°C to 125°C with a low DC resistance of 15.12mΩ. This component is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden NS12565T4R2NN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NS12565T4R2NN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15.12mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 6.5mm |
| Inductance | 4.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 10.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.91A |
| RoHS Compliant | Yes |
| Saturation Current | 10.15A |
| Self Resonant Frequency | 41.5MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12565T4R2NN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.