Surface mount, shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 5.55A RMS current rating, and 7.65A saturation current. Operates from -40°C to 125°C with a low DC resistance of 18.72mΩ. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden NS12575T100MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NS12575T100MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.55A |
| DC Resistance (DCR) | 18.72mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 7.5mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 7.65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.55A |
| RoHS Compliant | Yes |
| Saturation Current | 7.65A |
| Self Resonant Frequency | 21.5MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12575T100MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.