
Surface mount wirewound power inductor with 22µH inductance and 20% tolerance, rated for 4.05A current at 100kHz. Features a ferrite core, 31.2mΩ DC resistance, and 5.5A saturation current. Operates across a -40°C to 125°C temperature range and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden NS12575T220MNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NS12575T220MNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.05A |
| DC Resistance (DCR) | 31.2mR |
| Depth | 12.5mm |
| Halogen Free | Halogen Free |
| Height | 7.5mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 22uH |
| Length | 0.492inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 9.7MHz |
| Series | NS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12575T220MNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
