
Taiyo Yuden PAS1016LR2R3205 technical specifications.
| Capacitance | 2F |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 50mR |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LR |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.3V |
| DC Rated Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden PAS1016LR2R3205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.