
This Taiyo Yuden capacitor features a cylindrical construction with a radial leaded package type. It has a capacitance of 2F with an ESR of 50mR. The component is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 200 pieces per package. The capacitor is RoHS compliant and has a tolerance of ±20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden PAS1016LS2R5205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 16mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ±20% |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden PAS1016LS2R5205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.