CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 500000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Sign in to ask questions about the Taiyo Yuden PAS2126FR2R5504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden PAS2126FR2R5504 technical specifications.
| Capacitance | 500mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 0.9mm |
| Lead Pitch | 8mm |
| Length | 26mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden PAS2126FR2R5504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.