
CAP 30MF 3.3V SURFACE MNT
Sign in to ask questions about the Taiyo Yuden PAS311HR-VG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden PAS311HR-VG1 technical specifications.
| Capacitance | 30mF |
| ESR (Equivalent Series Resistance) | 120R |
| Length | 1.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | HR |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden PAS311HR-VG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
