
This 30mF capacitor is a high voltage component with a maximum operating temperature of 60°C. It is designed for surface mount applications and is compliant with RoHS regulations. The capacitor is halogen free and lead free, making it suitable for use in a variety of electronic devices.
Sign in to ask questions about the Taiyo Yuden PAS409HR-VE5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden PAS409HR-VE5R technical specifications.
| Capacitance | 30mF |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 100R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden PAS409HR-VE5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
