
Cap Supercap 70000uF 3.3V (5.4 X 4.8 X 1.85mm) SMD Stacked Coin 60°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden PAS414HR-VE5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 60mF |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 80R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden PAS414HR-VE5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
